
XC6SLX9-2CPG196C | |
|---|---|
DigiKey Part Number | XC6SLX9-2CPG196C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX9-2CPG196C |
Description | IC FPGA 106 I/O 196CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 106 589824 9152 196-TFBGA, CSBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 589824 |
Mfr | Number of I/O 106 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 715 | Supplier Device Package 196-CSPBGA (8x8) |
Number of Logic Elements/Cells 9152 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 31,60864 € | 11.379,11 € |
| Unit Price without VAT: | 31,60864 € |
|---|---|
| Unit Price with VAT: | 37,61428 € |





