
XC6SLX75T-3FGG676I | |
|---|---|
DigiKey Part Number | 122-1741-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX75T-3FGG676I |
Description | IC FPGA 348 I/O 676FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan® 6 LXT Field Programmable Gate Array (FPGA) IC 348 3170304 74637 676-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 3170304 |
Mfr | Number of I/O 348 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5831 | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 74637 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 345,66125 € | 13.826,45 € |
| Unit Price without VAT: | 345,66125 € |
|---|---|
| Unit Price with VAT: | 411,33689 € |








