
XC6SLX75T-2CSG484C | |
|---|---|
DigiKey Part Number | XC6SLX75T-2CSG484C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX75T-2CSG484C |
Description | IC FPGA 292 I/O 484CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 292 3170304 74637 484-FBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5831 | |
Number of Logic Elements/Cells | 74637 | |
Total RAM Bits | 3170304 | |
Number of I/O | 292 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-CSPBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 203,05857 € | 17.056,92 € |
| Unit Price without VAT: | 203,05857 € |
|---|---|
| Unit Price with VAT: | 241,63970 € |





