Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 280 3170304 74637 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX75-N3FG484C

DigiKey Part Number
XC6SLX75-N3FG484C-ND
Manufacturer
Manufacturer Product Number
XC6SLX75-N3FG484C
Description
IC FPGA 280 I/O 484FBGA
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 280 3170304 74637 484-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
3170304
Mfr
Number of I/O
280
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
5831
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
74637
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.