
XC6SLX75-L1CSG484C | |
|---|---|
DigiKey Part Number | XC6SLX75-L1CSG484C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX75-L1CSG484C |
Description | IC FPGA 328 I/O 484CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 328 3170304 74637 484-FBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 3170304 |
Mfr | Number of I/O 328 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5831 | Supplier Device Package 484-CSPBGA (19x19) |
Number of Logic Elements/Cells 74637 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 209,77155 € | 17.620,81 € |
| Unit Price without VAT: | 209,77155 € |
|---|---|
| Unit Price with VAT: | 249,62814 € |





