Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 328 3170304 74637 484-FBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX75-3CSG484C

DigiKey Part Number
XC6SLX75-3CSG484C-ND
Manufacturer
Manufacturer Product Number
XC6SLX75-3CSG484C
Description
IC FPGA 328 I/O 484CSBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 328 3170304 74637 484-FBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5831
Number of Logic Elements/Cells
74637
Total RAM Bits
3170304
Number of I/O
328
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-CSPBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1187,06000 €187,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,06000 €
Unit Price with VAT:222,60140 €