Direct

XC6SLX45T-4FGG484C | |
|---|---|
DigiKey Part Number | 122-1738-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX45T-4FGG484C |
Description | IC FPGA 296 I/O 484FBGA |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 296 2138112 43661 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC6SLX45T-4FGG484C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3411 | |
Number of Logic Elements/Cells | 43661 | |
Total RAM Bits | 2138112 | |
Number of I/O | 296 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |


