
XC6SLX45T-3CSG484I | |
|---|---|
DigiKey Part Number | XC6SLX45T-3CSG484I-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX45T-3CSG484I |
Description | IC FPGA 296 I/O 484CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 296 2138112 43661 484-FBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3411 | |
Number of Logic Elements/Cells | 43661 | |
Total RAM Bits | 2138112 | |
Number of I/O | 296 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-CSPBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,75000 € | 174,75 € |
| Unit Price without VAT: | 174,75000 € |
|---|---|
| Unit Price with VAT: | 207,95250 € |





