Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 316 2138112 43661 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX45-3FG484I

DigiKey Part Number
XC6SLX45-3FG484I-ND
Manufacturer
Manufacturer Product Number
XC6SLX45-3FG484I
Description
IC FPGA 316 I/O 484FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 316 2138112 43661 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC6SLX45-3FG484I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2138112
Mfr
Number of I/O
316
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3411
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
43661
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60174,07650 €10.444,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,07650 €
Unit Price with VAT:207,15104 €