
XC6SLX4-L1CSG225C | |
|---|---|
DigiKey Part Number | XC6SLX4-L1CSG225C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX4-L1CSG225C |
Description | IC FPGA 132 I/O 225CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 132 221184 3840 225-LFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 221184 |
Mfr | Number of I/O 132 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 300 | Supplier Device Package 225-CSPBGA (13x13) |
Number of Logic Elements/Cells 3840 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 27,77163 € | 4.443,46 € |
| Unit Price without VAT: | 27,77163 € |
|---|---|
| Unit Price with VAT: | 33,04824 € |





