
XC6SLX4-2CPG196I | |
|---|---|
DigiKey Part Number | XC6SLX4-2CPG196I-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX4-2CPG196I |
Description | IC FPGA 106 I/O 196CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 106 221184 3840 196-TFBGA, CSBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 221184 |
Mfr | Number of I/O 106 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 300 | Supplier Device Package 196-CSPBGA (8x8) |
Number of Logic Elements/Cells 3840 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 € | 25,26 € |
| Unit Price without VAT: | 25,26000 € |
|---|---|
| Unit Price with VAT: | 30,05940 € |













