
XC6SLX25-3FG484C | |
|---|---|
DigiKey Part Number | XC6SLX25-3FG484C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX25-3FG484C |
Description | IC FPGA 266 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 266 958464 24051 484-BBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 958464 |
Mfr | Number of I/O 266 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1879 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 24051 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 115,83617 € | 6.950,17 € |
| Unit Price without VAT: | 115,83617 € |
|---|---|
| Unit Price with VAT: | 137,84504 € |





