
XC6SLX16-2CSG324I | |
|---|---|
DigiKey Part Number | 122-1986-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX16-2CSG324I |
Description | IC FPGA 232 I/O 324CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 232 589824 14579 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 589824 |
Mfr | Number of I/O 232 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1139 | Supplier Device Package 324-CSPBGA (15x15) |
Number of Logic Elements/Cells 14579 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 € | 61,32 € |
| Unit Price without VAT: | 61,32000 € |
|---|---|
| Unit Price with VAT: | 72,97080 € |









