Direct

XC6SLX16-2CSG324CES | |
|---|---|
DigiKey Part Number | 122-1602-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX16-2CSG324CES |
Description | IC FPGA 232 I/O 324CSBGA |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 232 589824 14579 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC6SLX16-2CSG324CES Models |
Category | Total RAM Bits 589824 |
Mfr | Number of I/O 232 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1139 | Supplier Device Package 324-CSPBGA (15x15) |
Number of Logic Elements/Cells 14579 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6SLX16-2CSG324C | AMD | 431 | 122-1671-ND | 53,77000 € | Direct |


