
XC6SLX150T-N3FGG676I | |
|---|---|
DigiKey Part Number | XC6SLX150T-N3FGG676I-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX150T-N3FGG676I |
Description | IC FPGA 396 I/O 676FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 396 4939776 147443 676-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 11519 | |
Number of Logic Elements/Cells | 147443 | |
Total RAM Bits | 4939776 | |
Number of I/O | 396 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 516,87625 € | 20.675,05 € |
| Unit Price without VAT: | 516,87625 € |
|---|---|
| Unit Price with VAT: | 615,08274 € |





