XC6SLX150T-N3FGG676C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 0
Unit Price: 456,96000 €
Datasheet
Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 396 4939776 147443 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX150T-N3FGG676C

DigiKey Part Number
XC6SLX150T-N3FGG676C-ND
Manufacturer
Manufacturer Product Number
XC6SLX150T-N3FGG676C
Description
IC FPGA 396 I/O 676FBGA
Customer Reference
Detailed Description
Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 396 4939776 147443 676-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4939776
Mfr
Number of I/O
396
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
11519
Supplier Device Package
676-FBGA (27x27)
Number of Logic Elements/Cells
147443
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6SLX150T-3FGG676CAMD0XC6SLX150T-3FGG676C-ND456,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes