Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 296 4939776 147443 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX150T-N3FGG484I

DigiKey Part Number
XC6SLX150T-N3FGG484I-ND
Manufacturer
Manufacturer Product Number
XC6SLX150T-N3FGG484I
Description
IC FPGA 296 I/O 484FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 296 4939776 147443 484-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
11519
Number of Logic Elements/Cells
147443
Total RAM Bits
4939776
Number of I/O
296
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60425,42900 €25.525,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:425,42900 €
Unit Price with VAT:506,26051 €