
XC6SLX150T-3FG900I | |
|---|---|
DigiKey Part Number | XC6SLX150T-3FG900I-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX150T-3FG900I |
Description | IC FPGA 540 I/O 900FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 540 4939776 147443 900-BBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4939776 |
Mfr | Number of I/O 540 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 11519 | Supplier Device Package 900-FBGA (31x31) |
Number of Logic Elements/Cells 147443 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 786,31370 € | 21.230,47 € |
| Unit Price without VAT: | 786,31370 € |
|---|---|
| Unit Price with VAT: | 935,71330 € |




