
XC6SLX150T-3FG484I | |
|---|---|
DigiKey Part Number | XC6SLX150T-3FG484I-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX150T-3FG484I |
Description | IC FPGA 296 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 296 4939776 147443 484-BBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4939776 |
Mfr | Number of I/O 296 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 11519 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 147443 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 563,34883 € | 33.800,93 € |
| Unit Price without VAT: | 563,34883 € |
|---|---|
| Unit Price with VAT: | 670,38511 € |





