
XC6SLX150T-3CSG484C | |
|---|---|
DigiKey Part Number | 122-1792-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX150T-3CSG484C |
Description | IC FPGA 296 I/O 484CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 296 4939776 147443 484-FBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4939776 |
Mfr | Number of I/O 296 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 11519 | Supplier Device Package 484-CSPBGA (19x19) |
Number of Logic Elements/Cells 147443 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 401,81571 € | 33.752,52 € |
| Unit Price without VAT: | 401,81571 € |
|---|---|
| Unit Price with VAT: | 478,16069 € |





