Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 540 4939776 147443 900-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX150T-2FGG900I

DigiKey Part Number
XC6SLX150T-2FGG900I-ND
Manufacturer
Manufacturer Product Number
XC6SLX150T-2FGG900I
Description
IC FPGA 540 I/O 900FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 540 4939776 147443 900-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4939776
Mfr
Number of I/O
540
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
11519
Supplier Device Package
900-FBGA (31x31)
Number of Logic Elements/Cells
147443
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
27587,67185 €15.867,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:587,67185 €
Unit Price with VAT:699,32950 €