
XC6SLX150T-2FGG900C | |
|---|---|
DigiKey Part Number | XC6SLX150T-2FGG900C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX150T-2FGG900C |
Description | IC FPGA 540 I/O 900FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 540 4939776 147443 900-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 11519 | |
Number of Logic Elements/Cells | 147443 | |
Total RAM Bits | 4939776 | |
Number of I/O | 540 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 900-FBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 479,95667 € | 12.958,83 € |
| Unit Price without VAT: | 479,95667 € |
|---|---|
| Unit Price with VAT: | 571,14844 € |





