
XC6SLX150T-2FG676C | |
|---|---|
DigiKey Part Number | XC6SLX150T-2FG676C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX150T-2FG676C |
Description | IC FPGA 396 I/O 676FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 396 4939776 147443 676-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4939776 |
Mfr | Number of I/O 396 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 11519 | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 147443 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 540,92050 € | 21.636,82 € |
| Unit Price without VAT: | 540,92050 € |
|---|---|
| Unit Price with VAT: | 643,69540 € |




