
XC6SLX150-N3FGG676C | |
|---|---|
DigiKey Part Number | XC6SLX150-N3FGG676C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX150-N3FGG676C |
Description | IC FPGA 498 I/O 676FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 498 4939776 147443 676-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 11519 | |
Number of Logic Elements/Cells | 147443 | |
Total RAM Bits | 4939776 | |
Number of I/O | 498 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 349,50675 € | 13.980,27 € |
| Unit Price without VAT: | 349,50675 € |
|---|---|
| Unit Price with VAT: | 415,91303 € |





