Similar

XC6SLX150-N3FG484C | |
|---|---|
DigiKey Part Number | XC6SLX150-N3FG484C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX150-N3FG484C |
Description | IC FPGA 338 I/O 484FBGA |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 338 4939776 147443 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC6SLX150-N3FG484C Models |
Category | Total RAM Bits 4939776 |
Mfr | Number of I/O 338 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 11519 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 147443 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6SLX150-3FG484C | AMD | 0 | XC6SLX150-3FG484C-ND | 429,30150 € | Similar |


