
XC6SLX150-L1CSG484I | |
|---|---|
DigiKey Part Number | 122-1764-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX150-L1CSG484I |
Description | IC FPGA 338 I/O 484CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 338 4939776 147443 484-FBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4939776 |
Mfr | Number of I/O 338 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 11519 | Supplier Device Package 484-CSPBGA (19x19) |
Number of Logic Elements/Cells 147443 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 431,41702 € | 36.239,03 € |
| Unit Price without VAT: | 431,41702 € |
|---|---|
| Unit Price with VAT: | 513,38625 € |





