Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 576 4939776 147443 900-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX150-2FGG900C

DigiKey Part Number
122-2137-ND
Manufacturer
Manufacturer Product Number
XC6SLX150-2FGG900C
Description
IC FPGA 576 I/O 900FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 576 4939776 147443 900-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC6SLX150-2FGG900C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
11519
Number of Logic Elements/Cells
147443
Total RAM Bits
4939776
Number of I/O
576
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
900-FBGA (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1402,43000 €402,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:402,43000 €
Unit Price with VAT:478,89170 €