
Category | Total RAM Bits 4939776 |
Mfr | Number of I/O 498 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7911 | Supplier Device Package 900-FBGA (31x31) |
Number of Logic Elements/Cells 101261 | Base Product Number |





