XC6SLX100T-4FGG484C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 120
Unit Price: 270,74000 €
Datasheet
Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 296 4939776 101261 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX100T-4FGG484C

DigiKey Part Number
XC6SLX100T-4FGG484C-ND
Manufacturer
Manufacturer Product Number
XC6SLX100T-4FGG484C
Description
IC FPGA 296 I/O 484FBGA
Customer Reference
Detailed Description
Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 296 4939776 101261 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC6SLX100T-4FGG484C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4939776
Mfr
Number of I/O
296
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
7911
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
101261
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6SLX100T-3FGG484CAMD120122-1761-ND270,74000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes