Direct

XC6SLX100T-4CSG484C | |
|---|---|
DigiKey Part Number | XC6SLX100T-4CSG484C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX100T-4CSG484C |
Description | IC FPGA 296 I/O 484CSBGA |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 296 4939776 101261 484-FBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4939776 |
Mfr | Number of I/O 296 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7911 | Supplier Device Package 484-CSPBGA (19x19) |
Number of Logic Elements/Cells 101261 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6SLX100T-3CSG484C | AMD | 0 | XC6SLX100T-3CSG484C-ND | 291,56929 € | Direct |


