
XC6SLX100T-3FG900I | |
|---|---|
DigiKey Part Number | XC6SLX100T-3FG900I-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX100T-3FG900I |
Description | IC FPGA 498 I/O 900FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 498 4939776 101261 900-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7911 | |
Number of Logic Elements/Cells | 101261 | |
Total RAM Bits | 4939776 | |
Number of I/O | 498 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 900-FBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 537,79741 € | 14.520,53 € |
| Unit Price without VAT: | 537,79741 € |
|---|---|
| Unit Price with VAT: | 639,97892 € |





