
XC6SLX100-L1FG676I | |
|---|---|
DigiKey Part Number | XC6SLX100-L1FG676I-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX100-L1FG676I |
Description | IC FPGA 480 I/O 676FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 480 4939776 101261 676-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4939776 |
Mfr | Number of I/O 480 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7911 | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 101261 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 413,59525 € | 16.543,81 € |
| Unit Price without VAT: | 413,59525 € |
|---|---|
| Unit Price with VAT: | 492,17835 € |





