
XC6SLX100-2CSG484C | |
|---|---|
DigiKey Part Number | XC6SLX100-2CSG484C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX100-2CSG484C |
Description | IC FPGA 338 I/O 484CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 338 4939776 101261 484-FBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4939776 |
Mfr | Number of I/O 338 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7911 | Supplier Device Package 484-CSPBGA (19x19) |
Number of Logic Elements/Cells 101261 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 226,92274 € | 19.061,51 € |
| Unit Price without VAT: | 226,92274 € |
|---|---|
| Unit Price with VAT: | 270,03806 € |





