
XC5VTX150T-2FFG1156C | |
|---|---|
DigiKey Part Number | XC5VTX150T-2FFG1156C-ND |
Manufacturer | |
Manufacturer Product Number | XC5VTX150T-2FFG1156C |
Description | IC FPGA 360 I/O 1156FCBGA |
Customer Reference | |
Detailed Description | Virtex®-5 TXT Field Programmable Gate Array (FPGA) IC 360 8404992 148480 1156-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VTX150T-2FFG1156C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 11600 | |
Number of Logic Elements/Cells | 148480 | |
Total RAM Bits | 8404992 | |
Number of I/O | 360 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) | |
Base Product Number |




