
XC5VSX95T-2FF1136C | |
|---|---|
DigiKey Part Number | XC5VSX95T-2FF1136C-ND |
Manufacturer | |
Manufacturer Product Number | XC5VSX95T-2FF1136C |
Description | IC FPGA 640 I/O 1136FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 640 8994816 94208 1136-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7360 | |
Number of Logic Elements/Cells | 94208 | |
Total RAM Bits | 8994816 | |
Number of I/O | 640 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1136-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.077,94000 € | 6.077,94 € |
| Unit Price without VAT: | 6.077,94000 € |
|---|---|
| Unit Price with VAT: | 7.232,74860 € |




