


XC5VSX35T-2FFG665C | |
|---|---|
DigiKey Part Number | XC5VSX35T-2FFG665C-ND |
Manufacturer | |
Manufacturer Product Number | XC5VSX35T-2FFG665C |
Description | IC FPGA 360 I/O 665FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 360 3096576 34816 665-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VSX35T-2FFG665C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2720 | |
Number of Logic Elements/Cells | 34816 | |
Total RAM Bits | 3096576 | |
Number of I/O | 360 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 665-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,38000 € | 946,38 € |
| Unit Price without VAT: | 946,38000 € |
|---|---|
| Unit Price with VAT: | 1.126,19220 € |




