Direct



XC5VSX240T-2FFG1738CES | |
|---|---|
DigiKey Part Number | XC5VSX240T-2FFG1738CES-ND |
Manufacturer | |
Manufacturer Product Number | XC5VSX240T-2FFG1738CES |
Description | IC FPGA 960 I/O 1738FCBGA |
Customer Reference | |
Detailed Description | Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 960 19021824 239616 1738-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 19021824 |
Mfr | Number of I/O 960 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 18720 | Supplier Device Package 1738-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 239616 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC5VSX240T-2FFG1738C | AMD | 0 | XC5VSX240T-2FFG1738C-ND | 30.756,57000 € | Direct |


