Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 440 3538944 82944 676-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5VLX85-1FFG676C

DigiKey Part Number
XC5VLX85-1FFG676C-ND
Manufacturer
Manufacturer Product Number
XC5VLX85-1FFG676C
Description
IC FPGA 440 I/O 676FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 440 3538944 82944 676-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC5VLX85-1FFG676C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
3538944
Mfr
Number of I/O
440
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
6480
Supplier Device Package
676-FCBGA (27x27)
Number of Logic Elements/Cells
82944
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.641,23000 €1.641,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.641,23000 €
Unit Price with VAT:1.953,06370 €