
XC5VLX50T-2FF1136C | |
|---|---|
DigiKey Part Number | XC5VLX50T-2FF1136C-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX50T-2FF1136C |
Description | IC FPGA 480 I/O 1136FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 LXT Field Programmable Gate Array (FPGA) IC 480 2211840 46080 1136-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2211840 |
Mfr | Number of I/O 480 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3600 | Supplier Device Package 1136-FCBGA (35x35) |
Number of Logic Elements/Cells 46080 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.280,05000 € | 1.280,05 € |
| Unit Price without VAT: | 1.280,05000 € |
|---|---|
| Unit Price with VAT: | 1.523,25950 € |




