Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 220 1769472 46080 324-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5VLX50-1FFG324C

DigiKey Part Number
122-1562-ND
Manufacturer
Manufacturer Product Number
XC5VLX50-1FFG324C
Description
IC FPGA 220 I/O 324FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 220 1769472 46080 324-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC5VLX50-1FFG324C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3600
Number of Logic Elements/Cells
46080
Total RAM Bits
1769472
Number of I/O
220
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-FCBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1649,79000 €649,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:649,79000 €
Unit Price with VAT:773,25010 €