
XC5VLX50-1FF1153I | |
|---|---|
DigiKey Part Number | XC5VLX50-1FF1153I-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX50-1FF1153I |
Description | IC FPGA 560 I/O 1153FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 560 1769472 46080 1153-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VLX50-1FF1153I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3600 | |
Number of Logic Elements/Cells | 46080 | |
Total RAM Bits | 1769472 | |
Number of I/O | 560 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1153-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.293,52000 € | 1.293,52 € |
| Unit Price without VAT: | 1.293,52000 € |
|---|---|
| Unit Price with VAT: | 1.539,28880 € |




