
XC5VLX330-2FF1760C | |
|---|---|
DigiKey Part Number | XC5VLX330-2FF1760C-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX330-2FF1760C |
Description | IC FPGA 1200 I/O 1760FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 1200 10616832 331776 1760-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VLX330-2FF1760C Models |
Category | Total RAM Bits 10616832 |
Mfr | Number of I/O 1200 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 25920 | Supplier Device Package 1760-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 331776 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19.314,82000 € | 19.314,82 € |
| Unit Price without VAT: | 19.314,82000 € |
|---|---|
| Unit Price with VAT: | 22.984,63580 € |




