
XC5VLX20T-1FF323I | |
|---|---|
DigiKey Part Number | XC5VLX20T-1FF323I-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX20T-1FF323I |
Description | IC FPGA 172 I/O 323FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 LXT Field Programmable Gate Array (FPGA) IC 172 958464 19968 323-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VLX20T-1FF323I Models |
Category | Total RAM Bits 958464 |
Mfr | Number of I/O 172 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1560 | Supplier Device Package 323-FCBGA (19x19) |
Number of Logic Elements/Cells 19968 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,26000 € | 556,26 € |
| Unit Price without VAT: | 556,26000 € |
|---|---|
| Unit Price with VAT: | 661,94940 € |




