


XC5VLX155T-1FFG1738I | |
|---|---|
DigiKey Part Number | XC5VLX155T-1FFG1738I-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX155T-1FFG1738I |
Description | IC FPGA 680 I/O 1738FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 LXT Field Programmable Gate Array (FPGA) IC 680 7815168 155648 1738-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VLX155T-1FFG1738I Models |
Category | Total RAM Bits 7815168 |
Mfr | Number of I/O 680 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 12160 | Supplier Device Package 1738-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 155648 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.220,90000 € | 7.220,90 € |
| Unit Price without VAT: | 7.220,90000 € |
|---|---|
| Unit Price with VAT: | 8.592,87100 € |




