
XC5VLX155-2FFG1760C | |
|---|---|
DigiKey Part Number | XC5VLX155-2FFG1760C-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX155-2FFG1760C |
Description | IC FPGA 800 I/O 1760FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 800 7077888 155648 1760-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VLX155-2FFG1760C Models |
Category | Total RAM Bits 7077888 |
Mfr | Number of I/O 800 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 12160 | Supplier Device Package 1760-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 155648 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.754,82000 € | 4.754,82 € |
| Unit Price without VAT: | 4.754,82000 € |
|---|---|
| Unit Price with VAT: | 5.658,23580 € |




