
XC5VLX155-1FFG1760C | |
|---|---|
DigiKey Part Number | XC5VLX155-1FFG1760C-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX155-1FFG1760C |
Description | IC FPGA 800 I/O 1760FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 800 7077888 155648 1760-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VLX155-1FFG1760C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 12160 | |
Number of Logic Elements/Cells | 155648 | |
Total RAM Bits | 7077888 | |
Number of I/O | 800 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1760-FCBGA (42.5x42.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.820,91000 € | 3.820,91 € |
| Unit Price without VAT: | 3.820,91000 € |
|---|---|
| Unit Price with VAT: | 4.546,88290 € |




