Direct

XC5VLX110-2FFV1153C | |
|---|---|
DigiKey Part Number | XC5VLX110-2FFV1153C-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX110-2FFV1153C |
Description | IC FPGA 800 I/O 1153FCBGA |
Customer Reference | |
Detailed Description | Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 800 4718592 110592 1153-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4718592 |
Mfr | Number of I/O 800 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8640 | Supplier Device Package 1153-FCBGA (35x35) |
Number of Logic Elements/Cells 110592 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC5VLX110-2FFG1153C | AMD | 0 | XC5VLX110-2FFG1153C-ND | 3.345,79000 € | Direct |





