
XC5VLX110-2FF1760I | |
|---|---|
DigiKey Part Number | XC5VLX110-2FF1760I-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX110-2FF1760I |
Description | IC FPGA 800 I/O 1760FCBGA |
Customer Reference | |
Detailed Description | Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 800 4718592 110592 1760-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VLX110-2FF1760I Models |
Category | Total RAM Bits 4718592 |
Mfr | Number of I/O 800 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8640 | Supplier Device Package 1760-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 110592 | Base Product Number |




