Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 800 4718592 110592 1760-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5VLX110-1FFG1760C

DigiKey Part Number
XC5VLX110-1FFG1760C-ND
Manufacturer
Manufacturer Product Number
XC5VLX110-1FFG1760C
Description
IC FPGA 800 I/O 1760FCBGA
Customer Reference
Detailed Description
Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 800 4718592 110592 1760-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC5VLX110-1FFG1760C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
8640
Number of Logic Elements/Cells
110592
Total RAM Bits
4718592
Number of I/O
800
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1760-FCBGA (42.5x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.