
XC5VFX70T-2FF1136C | |
|---|---|
DigiKey Part Number | XC5VFX70T-2FF1136C-ND |
Manufacturer | |
Manufacturer Product Number | XC5VFX70T-2FF1136C |
Description | IC FPGA 640 I/O 1136FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 640 5455872 71680 1136-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 5455872 |
Mfr | Number of I/O 640 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5600 | Supplier Device Package 1136-FCBGA (35x35) |
Number of Logic Elements/Cells 71680 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.333,87000 € | 2.333,87 € |
| Unit Price without VAT: | 2.333,87000 € |
|---|---|
| Unit Price with VAT: | 2.777,30530 € |




